-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9227
|
Newark | Ic, Non Inverting Buffer, Tssop-48, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Alvc16244, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC16244ADGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5000 / $3.2400 | Buy Now |
DISTI #
296-5123-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7110 In Stock |
|
$1.1961 / $2.7100 | Buy Now |
DISTI #
595-SNALVC16244ADGGR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant | 1774 |
|
$1.1800 / $2.1600 | Buy Now |
DISTI #
V72:2272_07328065
|
Arrow Electronics | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2053 Container: Cut Strips | Americas - 421 |
|
$1.1682 / $1.5970 | Buy Now |
|
Bristol Electronics | 1223 |
|
RFQ | ||
|
Bristol Electronics | 5037 |
|
RFQ | ||
|
Bristol Electronics | 1979 |
|
RFQ | ||
|
Quest Components | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 1304 |
|
$1.3388 / $3.5700 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, 48 Pin Plastic SMT | 1 |
|
$3.6180 | Buy Now |
|
Ameya Holding Limited | SN74ALVC16244ADGGR 74ALVC, 16-Bit 三态 非反相 缓冲器,驱动器, 48针 TSSOP封装 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC16244ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16244ADGGR
Texas Instruments
16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC16244ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16244ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX16244MTDX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVC16244ADGGR vs 74VCX16244MTDX |
74ALVCH16244DGGRG4 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74ALVC16244ADGGR vs 74ALVCH16244DGGRG4 |
74VCX16244TTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | SN74ALVC16244ADGGR vs 74VCX16244TTR |
NL74VCX16244DT | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Motorola Mobility LLC | SN74ALVC16244ADGGR vs NL74VCX16244DT |
74ALVCH16244DGG:51 | 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74ALVC16244ADGGR vs 74ALVCH16244DGG:51 |
HD74ALVCH16244T | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TTP-48DC | Hitachi Ltd | SN74ALVC16244ADGGR vs HD74ALVCH16244T |
74ALVCH16244MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVC16244ADGGR vs 74ALVCH16244MTD |
74ALVC16244MTD | Low Voltage 1.8/2.5/3.3V 16-Bit Buffer, 3800-TUBE | onsemi | SN74ALVC16244ADGGR vs 74ALVC16244MTD |
PI74AVC16244A | Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVC16244ADGGR vs PI74AVC16244A |
HD74ALVCH16244 | ALVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC | Renesas Electronics Corporation | SN74ALVC16244ADGGR vs HD74ALVCH16244 |