Part Details for 74VCX16244TTR by STMicroelectronics
Overview of 74VCX16244TTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74VCX16244TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1095-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
12998 In Stock |
|
$0.7575 / $1.2500 | Buy Now |
Part Details for 74VCX16244TTR
74VCX16244TTR CAD Models
74VCX16244TTR Part Data Attributes:
|
74VCX16244TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VCX16244TTR
STMicroelectronics
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74VCX16244TTR
This table gives cross-reference parts and alternative options found for 74VCX16244TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX16244TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16244APAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74VCX16244TTR vs 74ALVC16244APAG |
74ALVC16244APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74VCX16244TTR vs 74ALVC16244APAG8 |
74ALVCH16244MTD | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74VCX16244TTR vs 74ALVCH16244MTD |
PI74VCX16244A | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16244TTR vs PI74VCX16244A |
PI74AVC+16244AE | Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16244TTR vs PI74AVC+16244AE |
NL74VCX16244DTR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Motorola Mobility LLC | 74VCX16244TTR vs NL74VCX16244DTR |
74ALVC16244MTDX | Low Voltage 1.8/2.5/3.3V 16-Bit Buffer, 1000-REEL | onsemi | 74VCX16244TTR vs 74ALVC16244MTDX |
SN74ALVC16244ADGGRE4 | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74VCX16244TTR vs SN74ALVC16244ADGGRE4 |
HD74ALVC16244T | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Renesas Electronics Corporation | 74VCX16244TTR vs HD74ALVC16244T |
PI74VCX16244AX | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74VCX16244TTR vs PI74VCX16244AX |