Part Details for SN74ALVC14DE4 by Texas Instruments
Overview of SN74ALVC14DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC14DE4
SN74ALVC14DE4 CAD Models
SN74ALVC14DE4 Part Data Attributes:
|
SN74ALVC14DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC14DE4
Texas Instruments
ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALVC14DE4
This table gives cross-reference parts and alternative options found for SN74ALVC14DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC14DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC14D | 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC14DE4 vs SN74ALVC14D |
SN74ALVC14DRE4 | ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ALVC14DE4 vs SN74ALVC14DRE4 |
74ALVC14D | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | SN74ALVC14DE4 vs 74ALVC14D |
SN74ALVC14DR | 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC14DE4 vs SN74ALVC14DR |
IDT74ALVC14DC | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | SN74ALVC14DE4 vs IDT74ALVC14DC |
74ALVC14D | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14DE4 vs 74ALVC14D |
74ALVC14D,118 | 74ALVC14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74ALVC14DE4 vs 74ALVC14D,118 |
74ALVC14D,118 | 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | SN74ALVC14DE4 vs 74ALVC14D,118 |
935269722112 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14DE4 vs 935269722112 |
935269722118 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14DE4 vs 935269722118 |