-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC14DC8 | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE | |
74ALVC14DC | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1892
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC14D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
1727-74ALVC14D,118CT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2294 In Stock |
|
$0.1474 / $0.4500 | Buy Now |
DISTI #
74ALVC14D,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ALVC14D,118) RoHS: Compliant Min Qty: 2531 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4780 Partner Stock |
|
RFQ | |
DISTI #
74ALVC14D,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ALVC14D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1384 / $0.1647 | Buy Now |
DISTI #
771-ALVC14D118
|
Mouser Electronics | Inverters 74ALVC14D/SOT108/SO14 RoHS: Compliant | 2521 |
|
$0.1370 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1426 | Buy Now |
|
Rochester Electronics | 74ALVC14D - Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 24920 |
|
$0.1225 / $0.1441 | Buy Now |
DISTI #
74ALVC14D.118
|
TME | IC: digital, hex,inverter,Schmitt trigger, NOT, Ch: 6, IN: 1, SMD Min Qty: 1 | 0 |
|
$0.2020 / $0.5000 | RFQ |
DISTI #
74ALVC14D,118
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74ALVC14D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ALVC14D,118
|
EBV Elektronik | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R (Alt: 74ALVC14D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC14D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC14D,118
Nexperia
74ALVC14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |