-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9226
|
Newark | Logic, Inverter Hex Sch-Trig, 14Soic, Logic Family/Base Number:74Alvc14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC14D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.5200 | Buy Now |
DISTI #
2156-SN74ALVC14D-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19539 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-33778-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
477 In Stock |
|
$0.4057 / $1.0100 | Buy Now |
DISTI #
595-SN74ALVC14D
|
Mouser Electronics | Inverters Hex Schmitt Trig RoHS: Compliant | 652 |
|
$0.3900 / $1.0100 | Buy Now |
|
Rochester Electronics | SN74ALVC14 Hex Schmitt-Trigger Inverter RoHS: Compliant Status: Active Min Qty: 1 | 19539 |
|
$0.3743 / $0.4404 | Buy Now |
|
Ameya Holding Limited | SN74ALVC14D CMOS 六施密特触发反相器, 24mA, 14针 SOIC封装 | 20902 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC14D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC14D
Texas Instruments
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC14DRE4 | ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ALVC14D vs SN74ALVC14DRE4 |
74ALVC14D | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | SN74ALVC14D vs 74ALVC14D |
SN74ALVC14DE4 | ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74ALVC14D vs SN74ALVC14DE4 |
SN74ALVC14DR | 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC14D vs SN74ALVC14DR |
IDT74ALVC14DC | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | SN74ALVC14D vs IDT74ALVC14DC |
74ALVC14D | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14D vs 74ALVC14D |
74ALVC14D,118 | 74ALVC14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74ALVC14D vs 74ALVC14D,118 |
74ALVC14D,118 | 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | SN74ALVC14D vs 74ALVC14D,118 |
935269722112 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14D vs 935269722112 |
935269722118 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14D vs 935269722118 |