Part Details for SN74ALS996-1DWE4 by Texas Instruments
Overview of SN74ALS996-1DWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS996-1DWE4
SN74ALS996-1DWE4 CAD Models
SN74ALS996-1DWE4 Part Data Attributes:
|
SN74ALS996-1DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS996-1DWE4
Texas Instruments
IC ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH READ-BACK; WITH MASTER CONTROL FOR CLOCK AND READ INPUT | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 85 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS996-1DWE4
This table gives cross-reference parts and alternative options found for SN74ALS996-1DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS996-1DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS996WM | IC ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, M24B, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS996-1DWE4 vs DM74ALS996WM |
DM74ALS996WMX | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS996-1DWE4 vs DM74ALS996WMX |
SN74ALS996DWR | Octal D-Type Edge-Triggered Read-Back Latches 24-SOIC 0 to 70 | Texas Instruments | SN74ALS996-1DWE4 vs SN74ALS996DWR |
SN74ALS996-1DWR | Octal D-Type Edge-Triggered Read-Back Latches 24-SOIC 0 to 70 | Texas Instruments | SN74ALS996-1DWE4 vs SN74ALS996-1DWR |
DM74ALS996WM | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDSO24, M24B | Texas Instruments | SN74ALS996-1DWE4 vs DM74ALS996WM |