Part Details for SN74ALS996NT3 by Texas Instruments
Overview of SN74ALS996NT3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS996NT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS996NT3-ND
|
DigiKey | BUS DRIVER, ALS SERIES Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2660 In Stock |
|
$4.1300 | Buy Now |
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 8-Bit, Configurable Output, TTL, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2660 |
|
$3.5400 / $4.1600 | Buy Now |
Part Details for SN74ALS996NT3
SN74ALS996NT3 CAD Models
SN74ALS996NT3 Part Data Attributes
|
SN74ALS996NT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS996NT3
Texas Instruments
Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH READ-BACK; WITH MASTER CONTROL FOR CLOCK AND READ INPUT | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 85 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS996NT3
This table gives cross-reference parts and alternative options found for SN74ALS996NT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS996NT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS996JT | 8-Bit D-type Edge-Triggered Read-Back Latches 24-CDIP -55 to 125 | Texas Instruments | SN74ALS996NT3 vs SNJ54ALS996JT |
SN54ALS996JT | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS996NT3 vs SN54ALS996JT |
SN74ALS996NT | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SN74ALS996NT3 vs SN74ALS996NT |
SN74ALS996NTE4 | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SN74ALS996NT3 vs SN74ALS996NTE4 |
DM74ALS996NT | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24, N24C | Texas Instruments | SN74ALS996NT3 vs DM74ALS996NT |
SN74ALS996-1NT3 | ALS SERIES, 8-BIT DRIVER, CONFIGURABLE OUTPUT, PDIP24 | Texas Instruments | SN74ALS996NT3 vs SN74ALS996-1NT3 |
SN74ALS996-1NT | Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70 | Texas Instruments | SN74ALS996NT3 vs SN74ALS996-1NT |
5962-8994501LA | 8-Bit D-type Edge-Triggered Read-Back Latches 24-CDIP -55 to 125 | Texas Instruments | SN74ALS996NT3 vs 5962-8994501LA |