Part Details for SN74ALS677ADW by Texas Instruments
Overview of SN74ALS677ADW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS677ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS677ADW-ND
|
DigiKey | IC COMPARATOR ADDRESS 16B 24SOIC Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
725 In Stock |
|
$6.3600 | Buy Now |
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Quest Components | 229 |
|
$7.2204 / $13.1280 | Buy Now | |
|
Rochester Electronics | Address Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 725 |
|
$5.4600 / $6.4300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 87 |
|
RFQ |
Part Details for SN74ALS677ADW
SN74ALS677ADW CAD Models
SN74ALS677ADW Part Data Attributes:
|
SN74ALS677ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS677ADW
Texas Instruments
16-Bit Address Comparators 24-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INHIBIT | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS677ADW
This table gives cross-reference parts and alternative options found for SN74ALS677ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS677ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS677ADWR | 16-Bit Address Comparators 24-SOIC 0 to 70 | Texas Instruments | SN74ALS677ADW vs SN74ALS677ADWR |