Part Details for SN74ALS29809DWR by Texas Instruments
Overview of SN74ALS29809DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29809DWR
SN74ALS29809DWR CAD Models
SN74ALS29809DWR Part Data Attributes
|
SN74ALS29809DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29809DWR
Texas Instruments
ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE; OPEN COLLECTOR ACK OUTPUT WITH A CONTROL; WITH PULL-UP RESISTORS ON B INPUTS | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS29809DWR
This table gives cross-reference parts and alternative options found for SN74ALS29809DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29809DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS616JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN74ALS29809DWR vs SN54ALS616JD |
5962-88691012X | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74ALS29809DWR vs 5962-88691012X |
SN54ALS634JD-00 | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN74ALS29809DWR vs SN54ALS634JD-00 |
SN54ALS617JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN74ALS29809DWR vs SN54ALS617JD |
SNJ54ALS29809JT | ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS29809DWR vs SNJ54ALS29809JT |
DM74ALS518N | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74ALS29809DWR vs DM74ALS518N |
SN74ALS519N3 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74ALS29809DWR vs SN74ALS519N3 |
SN74ALS6310DWR | ALS SERIES, 10-BIT ADDRESS COMPARATOR, PDSO20 | Texas Instruments | SN74ALS29809DWR vs SN74ALS6310DWR |
SN54ALS678JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS29809DWR vs SN54ALS678JT-00 |
SN74ALS520NSR | 8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-SO 0 to 70 | Texas Instruments | SN74ALS29809DWR vs SN74ALS520NSR |