Logic
SN74ALS651ADW
Description: AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74ALS651ADW by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS651ADW by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS651ADW by Rochester Electronics LLC

SN74ALS651ADW
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
AS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS651ADW
    Rochester Electronics LLC
    AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74ALS651ADW

This table gives cross-reference parts and alternative options found for SN74ALS651ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS651ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS651ADWR AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS651ADW vs SN74ALS651ADWR
DM74ALS651WM Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Rochester Electronics LLC SN74ALS651ADW vs DM74ALS651WM
DM74ALS651WMX ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Texas Instruments SN74ALS651ADW vs DM74ALS651WMX
SN74ALS651DW Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS651ADW vs SN74ALS651DW
SN74ALS651DWR Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS651ADW vs SN74ALS651DWR
SN74ALS651ADWRG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS651ADW vs SN74ALS651ADWRG4
SN74ALS651A-1DW ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC SN74ALS651ADW vs SN74ALS651A-1DW
SN74ALS651A-1DW Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS651ADW vs SN74ALS651A-1DW
DM74ALS651WM IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS651ADW vs DM74ALS651WM
SN74ALS651ADWRE4 AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS651ADW vs SN74ALS651ADWRE4
Part Number Description Manufacturer Compare
N74ALS651D IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ALS651ADW vs N74ALS651D
SN74ALS651ADWRG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS651ADW vs SN74ALS651ADWRG4
SN74ALS651ADWE4 AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS651ADW vs SN74ALS651ADWE4
SN74ALS651A-1DWR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC SN74ALS651ADW vs SN74ALS651A-1DWR
SN74ALS651A-1DW Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS651ADW vs SN74ALS651A-1DW
SN74ALS651A-1DWR Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SN74ALS651ADW vs SN74ALS651A-1DWR
DM74ALS651N IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS651ADW vs DM74ALS651N
SN74ALS651FN ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN74ALS651ADW vs SN74ALS651FN
SN74ALS651A-1DW ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC SN74ALS651ADW vs SN74ALS651A-1DW
74ALS651-1D-T IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ALS651ADW vs 74ALS651-1D-T

Related Parts for SN74ALS651ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS651ADW by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS651ADW by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALS651ADW would you like to use for your alert(s)?
  • Please alert me when SN74ALS651ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS651ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS651ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS651ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS651ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS651ADW by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: