N74ALS651D
Description: IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver

Overview of N74ALS651D by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N74ALS651D by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ALS651D by NXP Semiconductors

N74ALS651D
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
ALS
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
68 mA
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. N74ALS651D
    NXP Semiconductors
    IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver
    VS

Alternate Parts for N74ALS651D

This table gives cross-reference parts and alternative options found for N74ALS651D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS651D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ALS651D-T IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors N74ALS651D vs N74ALS651D-T
Part Number Description Manufacturer Compare
SN74ALS651ADWRG4 ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments N74ALS651D vs SN74ALS651ADWRG4
SN74ALS651ADWE4 AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments N74ALS651D vs SN74ALS651ADWE4
SN74ALS651A-1DWR ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC N74ALS651D vs SN74ALS651A-1DWR
SN74ALS651A-1DW Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments N74ALS651D vs SN74ALS651A-1DW
SN74ALS651A-1DWR Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments N74ALS651D vs SN74ALS651A-1DWR
DM74ALS651N IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation N74ALS651D vs DM74ALS651N
SN74ALS651FN ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 Texas Instruments N74ALS651D vs SN74ALS651FN
SN74ALS651A-1DW ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC N74ALS651D vs SN74ALS651A-1DW
74ALS651-1D-T IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors N74ALS651D vs 74ALS651-1D-T
N74ALS651D-T IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors N74ALS651D vs N74ALS651D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ALS651D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ALS651D by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ALS651D would you like to use for your alert(s)?
  • Please alert me when N74ALS651D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ALS651D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ALS651D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ALS651D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ALS651D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ALS651D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: