SN74ALS273N-10
Texas Instruments
Description: ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20

Overview of SN74ALS273N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS273N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS273N-10 by Texas Instruments

SN74ALS273N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
29 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
35 MHz
Want to compare parts?
  1. SN74ALS273N-10
    Texas Instruments
    ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20
    VS

Alternate Parts for SN74ALS273N-10

This table gives cross-reference parts and alternative options found for SN74ALS273N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS273N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM64ALS273N ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SN74ALS273N-10 vs DM64ALS273N
SN54ALS273J Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 Texas Instruments SN74ALS273N-10 vs SN54ALS273J
DM54ALS273J/883 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74ALS273N-10 vs DM54ALS273J/883
8413601RA Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 Texas Instruments SN74ALS273N-10 vs 8413601RA
DM54ALS273J ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS273N-10 vs DM54ALS273J
SN54ALS273J-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS273N-10 vs SN54ALS273J-00
SN74ALS273N3 Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70 Texas Instruments SN74ALS273N-10 vs SN74ALS273N3
N74ALS273N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch NXP Semiconductors SN74ALS273N-10 vs N74ALS273N
SNJ54ALS273J-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS273N-10 vs SNJ54ALS273J-00
8413601RX ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, DIP-16 Texas Instruments SN74ALS273N-10 vs 8413601RX
Part Number Description Manufacturer Compare
MM74HC273J HC/UH SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, DIP-20 Texas Instruments SN74ALS273N-10 vs MM74HC273J
SN54S377W883B D Flip-Flop, CDFP20, Monolithic Memories (RETIRED) SN74ALS273N-10 vs SN54S377W883B
DM64ALS273N ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SN74ALS273N-10 vs DM64ALS273N
SN54ALS273FH-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments SN74ALS273N-10 vs SN54ALS273FH-00
74HC273D D FLIP-FLOP Toshiba America Electronic Components SN74ALS273N-10 vs 74HC273D
5962-8855001SX F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments SN74ALS273N-10 vs 5962-8855001SX
SN74S383J D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20, Monolithic Memories (RETIRED) SN74ALS273N-10 vs SN74S383J
74ALS377N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch NXP Semiconductors SN74ALS273N-10 vs 74ALS377N
5962-8855001SA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Teledyne e2v SN74ALS273N-10 vs 5962-8855001SA
SN54S377J883B D Flip-Flop, 1-Func, 8-Bit, TTL, CDIP20, Monolithic Memories (RETIRED) SN74ALS273N-10 vs SN54S377J883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS273N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS273N-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS273N-10 would you like to use for your alert(s)?
  • Please alert me when SN74ALS273N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS273N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS273N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS273N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS273N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS273N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: