DM54ALS273J/883
Description: ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of DM54ALS273J/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for DM54ALS273J/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54ALS273J/883 by Texas Instruments

DM54ALS273J/883
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
30 MHz
Want to compare parts?
  1. DM54ALS273J/883
    Texas Instruments
    ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for DM54ALS273J/883

This table gives cross-reference parts and alternative options found for DM54ALS273J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS273J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ALS273N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch NXP Semiconductors DM54ALS273J/883 vs N74ALS273N
SN54ALS273J-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments DM54ALS273J/883 vs SN54ALS273J-00
SN54ALS273J Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 Texas Instruments DM54ALS273J/883 vs SN54ALS273J
DM54ALS273J ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments DM54ALS273J/883 vs DM54ALS273J
SN74ALS273N Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70 Texas Instruments DM54ALS273J/883 vs SN74ALS273N
SNJ54ALS273J-00 ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments DM54ALS273J/883 vs SNJ54ALS273J-00
74ALS273N IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch NXP Semiconductors DM54ALS273J/883 vs 74ALS273N
SN74ALS273NE4 Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-PDIP 0 to 70 Texas Instruments DM54ALS273J/883 vs SN74ALS273NE4
Part Number Description Manufacturer Compare
SN54S273F D Flip-Flop, MQFP20, Monolithic Memories (RETIRED) DM54ALS273J/883 vs SN54S273F
SNJ54LV273J LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments DM54ALS273J/883 vs SNJ54LV273J
SN74LS273JS D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products DM54ALS273J/883 vs SN74LS273JS
N74ABT273N IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch NXP Semiconductors DM54ALS273J/883 vs N74ABT273N
SN54HC273J-00 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 Texas Instruments DM54ALS273J/883 vs SN54HC273J-00
GD54HC377J D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd DM54ALS273J/883 vs GD54HC377J
SN54LV273W LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments DM54ALS273J/883 vs SN54LV273W
CD54HC273H/3A HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, UUC20 Intersil Corporation DM54ALS273J/883 vs CD54HC273H/3A
74ABT377CPC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM54ALS273J/883 vs 74ABT377CPC
54F273/BSA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20 YAGEO Corporation DM54ALS273J/883 vs 54F273/BSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54ALS273J/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54ALS273J/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of DM54ALS273J/883 would you like to use for your alert(s)?
  • Please alert me when DM54ALS273J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54ALS273J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54ALS273J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54ALS273J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54ALS273J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54ALS273J/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: