Part Details for SN74ALS245N by Texas Instruments
Overview of SN74ALS245N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74ALS245N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 66 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 16 |
|
$1.0500 / $1.7500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 15 |
|
$0.5880 / $0.7350 | Buy Now |
Part Details for SN74ALS245N
SN74ALS245N CAD Models
SN74ALS245N Part Data Attributes
|
SN74ALS245N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS245N
Texas Instruments
IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T20 | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS245N
This table gives cross-reference parts and alternative options found for SN74ALS245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS245NS | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245N vs SN74ALS245NS |
SN74ALS245N | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74ALS245N vs SN74ALS245N |
SN74ALS245NP3 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245N vs SN74ALS245NP3 |
SN74ALS245NDS | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74ALS245N vs SN74ALS245NDS |
SN74ALS245ND | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245N vs SN74ALS245ND |
SN74ALS245NP1 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS245N vs SN74ALS245NP1 |
SN74ALS245NS | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74ALS245N vs SN74ALS245NS |
SN74ALS1245-1N | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS245N vs SN74ALS1245-1N |
SN74ALS245ND | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74ALS245N vs SN74ALS245ND |
SN74ALS245N | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC | Freescale Semiconductor | SN74ALS245N vs SN74ALS245N |