Part Details for SN74ALS245NDS by Motorola Semiconductor Products
Overview of SN74ALS245NDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74ALS245NDS
SN74ALS245NDS CAD Models
SN74ALS245NDS Part Data Attributes
|
SN74ALS245NDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74ALS245NDS
Motorola Semiconductor Products
Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 20 ns | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS245NDS
This table gives cross-reference parts and alternative options found for SN74ALS245NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS245NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS245NS | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245NDS vs SN74ALS245NS |
SN74ALS245N | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74ALS245NDS vs SN74ALS245N |
SN74ALS245NP3 | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245NDS vs SN74ALS245NP3 |
SN74ALS245ND | Bus Transceiver, | Rochester Electronics LLC | SN74ALS245NDS vs SN74ALS245ND |
SN74ALS245NP1 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS245NDS vs SN74ALS245NP1 |
SN74ALS245NS | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74ALS245NDS vs SN74ALS245NS |
SN74ALS1245-1N | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS245NDS vs SN74ALS1245-1N |
SN74ALS245N | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS245NDS vs SN74ALS245N |
SN74ALS245ND | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74ALS245NDS vs SN74ALS245ND |
SN74ALS245N | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,PLASTIC | Freescale Semiconductor | SN74ALS245NDS vs SN74ALS245N |