There are no models available for this part yet.
Overview of SN74ALS04N by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74ALS04N by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.0000 / $1.5400 | Buy Now |
CAD Models for SN74ALS04N by Motorola Semiconductor Products
Part Data Attributes for SN74ALS04N by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ALS
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
14 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SN74ALS04N
This table gives cross-reference parts and alternative options found for SN74ALS04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS04J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS04N vs SN74ALS04J |
SN74ALS04J4 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS04N vs SN74ALS04J4 |
SNJ54ALS04J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS04N vs SNJ54ALS04J |
SN74ALS04N3 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS04N vs SN74ALS04N3 |
MC74ACT04NG | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | SN74ALS04N vs MC74ACT04NG |
U74ACT04L-D14-T | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | SN74ALS04N vs U74ACT04L-D14-T |
SN54ALS04J | Inverter, TTL, CDIP14 | Motorola Semiconductor Products | SN74ALS04N vs SN54ALS04J |
SN54ALS04J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS04N vs SN54ALS04J |
SN74ALS04NP1 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS04N vs SN74ALS04NP1 |
SN74ACT04NE4 | Hex Inverters 14-PDIP -40 to 85 | Texas Instruments | SN74ALS04N vs SN74ACT04NE4 |