Part Details for MC74ACT04NG by onsemi
Overview of MC74ACT04NG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74ACT04NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4616
|
Newark | Mc74Act04Ng, Motor Drivers/Controllers |Onsemi MC74ACT04NG RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
DISTI #
MC74ACT04NG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin PDIP Rail - Rail/Tube (Alt: MC74ACT04NG) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 11335 Partner Stock |
|
$0.2225 / $0.2655 | Buy Now |
|
Rochester Electronics | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11335 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MC74ACT04NG
MC74ACT04NG CAD Models
MC74ACT04NG Part Data Attributes
|
MC74ACT04NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT04NG
onsemi
ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74ACT04NG
This table gives cross-reference parts and alternative options found for MC74ACT04NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT04NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS04J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | MC74ACT04NG vs SN74ALS04J |
SN74ALS04J4 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | MC74ACT04NG vs SN74ALS04J4 |
SNJ54ALS04J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | MC74ACT04NG vs SNJ54ALS04J |
SN74ALS04N3 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | MC74ACT04NG vs SN74ALS04N3 |
U74ACT04L-D14-T | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | MC74ACT04NG vs U74ACT04L-D14-T |
SN54ALS04J | Inverter, TTL, CDIP14 | Motorola Semiconductor Products | MC74ACT04NG vs SN54ALS04J |
SN54ALS04J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | MC74ACT04NG vs SN54ALS04J |
SN74ALS04NP1 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | MC74ACT04NG vs SN74ALS04NP1 |
SN74ACT04NE4 | Hex Inverters 14-PDIP -40 to 85 | Texas Instruments | MC74ACT04NG vs SN74ACT04NE4 |
SN74ALS04N | SN74ALS04N | Motorola Mobility LLC | MC74ACT04NG vs SN74ALS04N |