-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4388
|
Newark | Logic, Gate Nor Sgl 2Input, 5Sot23, Logic Family/Base Number:74Ahct1G02, Logic Type:Nor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G02DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8690 / $1.0400 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Rochester Electronics | SN74AHCT1G02 Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 84300 |
|
$0.3434 / $0.4040 | Buy Now |
DISTI #
SN74AHCT1G02DBVT
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT23-5, 4.5÷5.5VDC Min Qty: 3 | 0 |
|
$0.4050 / $0.8790 | RFQ |
|
Win Source Electronics | IC GATE NOR 1CH 2-INP SOT-23-5 | 106700 |
|
$0.1120 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G02DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G02DBVT
Texas Instruments
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G02DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G02DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G02DBVR | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBVT vs SN74AHCT1G02DBVR |
TC7SET02FTE85L | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G02DBVT vs TC7SET02FTE85L |
74AHCT1G02DBVRE4 | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G02DBVT vs 74AHCT1G02DBVRE4 |
74V1T02STR | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHCT1G02DBVT vs 74V1T02STR |
74AHCT1G02DBVRG4 | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBVT vs 74AHCT1G02DBVRG4 |
74AHCT1G02DBVTE4 | Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBVT vs 74AHCT1G02DBVTE4 |
NC7ST02M5 | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G02DBVT vs NC7ST02M5 |