-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4704-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
16632 In Stock |
|
$0.0424 / $0.3600 | Buy Now |
DISTI #
595-SN74AHCT1G02DBVR
|
Mouser Electronics | Logic Gates Single 2-Input RoHS: Compliant | 7851 |
|
$0.0410 / $0.3700 | Buy Now |
DISTI #
J56:1989_00102162
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Europe - 24000 |
|
$0.0381 / $0.0522 | Buy Now |
DISTI #
V72:2272_07327157
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 967 |
|
$0.0576 / $0.3385 | Buy Now |
DISTI #
62381904
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 2218 | Americas - 967 |
|
$0.0576 / $0.0970 | Buy Now |
|
Bristol Electronics | 979 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input NOR, AHCT/VHCT-CMOS, 6 Pin, Plastic, TSOP | 1588 |
|
$0.0894 / $0.2980 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NOR, AHCT/VHCT-CMOS, 6 Pin, Plastic, TSOP | 783 |
|
$0.0894 / $0.2980 | Buy Now |
|
Rochester Electronics | SN74AHCT1G02 Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 2993 |
|
$0.0397 / $0.0467 | Buy Now |
DISTI #
SN74AHCT1G02DBVR
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT23-5, 4.5÷5.5VDC Min Qty: 10 | 990 |
|
$0.0477 / $0.0816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G02DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G02DBVR
Texas Instruments
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G02DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G02DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G02DBV | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-14 | Texas Instruments | SN74AHCT1G02DBVR vs SN74AHCT1G02DBV |
NC7ST02M5X | TinyLogic HST 2-Input NOR Gate, 3000-REEL | onsemi | SN74AHCT1G02DBVR vs NC7ST02M5X |
NC7ST02M5X_NL | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G02DBVR vs NC7ST02M5X_NL |
74V1T02STR | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHCT1G02DBVR vs 74V1T02STR |
74AHCT1G02DBVRG4 | Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBVR vs 74AHCT1G02DBVRG4 |
74AHCT1G02DBVRE4 | AHCT/VHCT/VT SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G02DBVR vs 74AHCT1G02DBVRE4 |
74AHCT1G02DBVTE4 | Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G02DBVR vs 74AHCT1G02DBVTE4 |
NC7ST02M5 | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G02DBVR vs NC7ST02M5 |
NC7ST02M5 | TinyLogic HST 2-Input NOR Gate, 250-REEL | onsemi | SN74AHCT1G02DBVR vs NC7ST02M5 |