Logic
SN74AHCT16244DGVR
Texas Instruments
Description: 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 125

Overview of SN74AHCT16244DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT16244DGVR Texas Instruments 16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 125

Price & Stock for SN74AHCT16244DGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT16244DGVR-ND
DigiKey IC BUF NON-INVERT 5.5V 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 4287
In Stock
  • 397 $0.7600
$0.7600 Buy Now
DISTI # 296-4685-1-ND
DigiKey IC BUF NON-INVERT 5.5V 48TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $2.4400
  • 2,000 $0.7663
  • 4,000 $0.7222
  • 6,000 $0.7000
  • 10,000 $0.6752
  • 14,000 $0.6606
$0.6606 / $2.4400 Buy Now
DISTI # 595-74AHCT16244DGVR
Mouser Electronics Buffers & Line Drivers 16bit RoHS: Compliant 1625
  • 1 $1.5700
  • 10 $1.3400
  • 100 $1.1300
  • 250 $1.0900
  • 500 $0.9270
  • 1,000 $0.7820
  • 2,000 $0.7500
  • 4,000 $0.6870
  • 10,000 $0.6610
$0.6610 / $1.5700 Buy Now
Bristol Electronics   170
RFQ
Quest Components   16
  • 1 $0.8215
  • 7 $0.6572
$0.6572 / $0.8215 Buy Now
Rochester Electronics SN74AHCT16244 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 4287
  • 1 $0.7642
  • 25 $0.7489
  • 100 $0.7183
  • 500 $0.6878
  • 1,000 $0.6496
$0.6496 / $0.7642 Buy Now
Ameya Holding Limited IC BUFF/DVR TRI-ST 16BIT 48TVSOP 702
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 200
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

CAD Models for SN74AHCT16244DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT16244DGVR by Texas Instruments

SN74AHCT16244DGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TVSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHCT16244DGVR
    Texas Instruments
    16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 125
    VS

Alternate Parts for SN74AHCT16244DGVR

This table gives cross-reference parts and alternative options found for SN74AHCT16244DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT16244DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT162244CMTD Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation SN74AHCT16244DGVR vs 74ABT162244CMTD
935203820118 Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74AHCT16244DGVR vs 935203820118
SN74AHCT16244DL 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 Texas Instruments SN74AHCT16244DGVR vs SN74AHCT16244DL
SN74AHCT16244DLG4 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 Texas Instruments SN74AHCT16244DGVR vs SN74AHCT16244DLG4
74ABT162244DG-T IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74AHCT16244DGVR vs 74ABT162244DG-T
74AHCT16244DGGRE4 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 Texas Instruments SN74AHCT16244DGVR vs 74AHCT16244DGGRE4
74ABT162244CMTD Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC SN74AHCT16244DGVR vs 74ABT162244CMTD
74ABT162244DG IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74AHCT16244DGVR vs 74ABT162244DG
SN74AHCT16244DGG AHCT/VHCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74AHCT16244DGVR vs SN74AHCT16244DGG
SN74AHCT16244DLR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 Texas Instruments SN74AHCT16244DGVR vs SN74AHCT16244DLR

Related Parts for SN74AHCT16244DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT16244DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT16244DGVR by Texas Instruments

  • Please alert me when SN74AHCT16244DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT16244DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT16244DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT16244DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT16244DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT16244DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: