Part Details for 74ABT162244CMTD by Fairchild Semiconductor Corporation
Overview of 74ABT162244CMTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ABT162244CMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$1.7850 / $2.8560 | Buy Now | |
|
Rochester Electronics | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1791 |
|
$1.0500 / $1.2400 | Buy Now |
|
Chip1Cloud | IC BUFF DVR TRI-ST 16BIT 48TSSOP | 9400 |
|
RFQ |
Part Details for 74ABT162244CMTD
74ABT162244CMTD CAD Models
74ABT162244CMTD Part Data Attributes
|
74ABT162244CMTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT162244CMTD
Fairchild Semiconductor Corporation
Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ABT162244CMTD
This table gives cross-reference parts and alternative options found for 74ABT162244CMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT162244CMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT162244DG | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT162244CMTD vs 74ABT162244DG |
74ABT162244MTDX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74ABT162244CMTD vs 74ABT162244MTDX |
74ABT162244DG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT162244CMTD vs 74ABT162244DG-T |
935203820112 | Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ABT162244CMTD vs 935203820112 |
74ABT162244CMTDX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | 74ABT162244CMTD vs 74ABT162244CMTDX |
74ABT162244DGGRE4 | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | 74ABT162244CMTD vs 74ABT162244DGGRE4 |
74ABT162244DGGRE4 | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, GREEN, PLASTIC, TSSOP-48 | Rochester Electronics LLC | 74ABT162244CMTD vs 74ABT162244DGGRE4 |
74ABT162244MTDX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | 74ABT162244CMTD vs 74ABT162244MTDX |
74ABT162244DGG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT162244CMTD vs 74ABT162244DGG-T |
74ABT162244DGG,518 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ABT162244CMTD vs 74ABT162244DGG,518 |