-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT126DR | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT126DR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
102500 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-4658-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8235 In Stock |
|
$0.1067 / $0.3200 | Buy Now |
DISTI #
595-SN74AHCT126DR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 2706 |
|
$0.0980 / $0.4600 | Buy Now |
|
Bristol Electronics | 2297 |
|
RFQ | ||
|
Quest Components | AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, 14 Pin Plastic SMT | 1837 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, 14 Pin Plastic SMT | 20 |
|
$0.3150 / $0.6300 | Buy Now |
|
Rochester Electronics | SN74AHCT126 Quadruple Bus Buffer Gates With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 102500 |
|
$0.0819 / $0.0963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT126DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT126DR
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT126DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT126DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT126D | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | SN74AHCT126DR vs 74AHCT126D |
74AHCT126D,112 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | SN74AHCT126DR vs 74AHCT126D,112 |
SN74AHCT126QDREP | Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT126DR vs SN74AHCT126QDREP |
74AHCT126D,118 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | SN74AHCT126DR vs 74AHCT126D,118 |
TC74VHCT126AFN | IC AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHCT126DR vs TC74VHCT126AFN |
935262766118 | Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | SN74AHCT126DR vs 935262766118 |
V62/04684-01XE | Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT126DR vs V62/04684-01XE |
SN74AHCT126DE4 | AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT126DR vs SN74AHCT126DE4 |
74AHCT126D,118 | 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | SN74AHCT126DR vs 74AHCT126D,118 |
74AHCT126D,112 | 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | SN74AHCT126DR vs 74AHCT126D,112 |