Datasheets
V62/04684-01XE by: Texas Instruments

Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125

Part Details for V62/04684-01XE by Texas Instruments

Overview of V62/04684-01XE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

Price & Stock for V62/04684-01XE

Part # Distributor Description Stock Price Buy
DISTI # 296-V62/04684-01XETR-ND
DigiKey ENHANCED PRODUCT 4-CH, 4.5-V TO Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.8350
$0.8350 Buy Now
DISTI # 595-V62/04684-01XE
Mouser Electronics Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates RoHS: Compliant 0
  • 2,500 $0.9100
  • 5,000 $0.8760
$0.8760 / $0.9100 Order Now

Part Details for V62/04684-01XE

V62/04684-01XE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V62/04684-01XE Part Data Attributes

V62/04684-01XE Texas Instruments
Buy Now Datasheet
Compare Parts:
V62/04684-01XE Texas Instruments Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for V62/04684-01XE

This table gives cross-reference parts and alternative options found for V62/04684-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04684-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHCT126D Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia V62/04684-01XE vs 74AHCT126D
74AHCT126D,112 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia V62/04684-01XE vs 74AHCT126D,112
SN74AHCT126QDREP Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments V62/04684-01XE vs SN74AHCT126QDREP
74AHCT126D,118 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia V62/04684-01XE vs 74AHCT126D,118
TC74VHCT126AFN IC AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver Toshiba America Electronic Components V62/04684-01XE vs TC74VHCT126AFN
935262766118 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia V62/04684-01XE vs 935262766118
SN74AHCT126DE4 AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments V62/04684-01XE vs SN74AHCT126DE4
74AHCT126D,118 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors V62/04684-01XE vs 74AHCT126D,118
74AHCT126D,112 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors V62/04684-01XE vs 74AHCT126D,112
SN74AHCT126DR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments V62/04684-01XE vs SN74AHCT126DR
Part Number Description Manufacturer Compare
935262766118 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia V62/04684-01XE vs 935262766118
MC74VHCT126AD AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi V62/04684-01XE vs MC74VHCT126AD
74VHCT126AM AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 STMicroelectronics V62/04684-01XE vs 74VHCT126AM
SN74AHCT126DR 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments V62/04684-01XE vs SN74AHCT126DR
SN74AHCT126QDREP Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments V62/04684-01XE vs SN74AHCT126QDREP
74AHCT126D,112 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors V62/04684-01XE vs 74AHCT126D,112
SN74AHCT126D 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 Texas Instruments V62/04684-01XE vs SN74AHCT126D
74AHCT126D-T AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors V62/04684-01XE vs 74AHCT126D-T
74AHCT126D Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia V62/04684-01XE vs 74AHCT126D
TC74VHCT126AFN IC AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver Toshiba America Electronic Components V62/04684-01XE vs TC74VHCT126AFN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/04684-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/04684-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/04684-01XE would you like to use for your alert(s)?
  • Please alert me when V62/04684-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/04684-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/04684-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/04684-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/04684-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/04684-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: