-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC245QPWRG4Q1 | Texas Instruments | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | |
SN74AHC245QPWRG4 | Texas Instruments | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AHC245QPWRG4
|
Mouser Electronics | Bus Transceivers Auto Cat Octal Bus Xceiver RoHS: Compliant | 0 |
|
$0.2620 / $0.7600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC245QPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245QPWRG4
Texas Instruments
Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC245QPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245QPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC245PWE4 | Bus Transceiver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74AHC245QPWRG4 vs SN74AHC245PWE4 |
SN74AHC245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245QPWRG4 vs SN74AHC245PWR |
74AHC245PW,118 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC245QPWRG4 vs 74AHC245PW,118 |
SN74AHC245PWLE | Bus Transceiver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74AHC245QPWRG4 vs SN74AHC245PWLE |
74VHC245MTCX_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74AHC245QPWRG4 vs 74VHC245MTCX_NL |
74AHC245PW-T | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | SN74AHC245QPWRG4 vs 74AHC245PW-T |
SN74AHC245QPWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245QPWRG4 vs SN74AHC245QPWR |
935300186118 | Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHC245QPWRG4 vs 935300186118 |
SN74AHC245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC245QPWRG4 vs SN74AHC245PWLE |
SN74AHC245PWRE4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245QPWRG4 vs SN74AHC245PWRE4 |