Part Details for SN74AHC245PWLE by Rochester Electronics LLC
Overview of SN74AHC245PWLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC245PWLE
SN74AHC245PWLE CAD Models
SN74AHC245PWLE Part Data Attributes
|
SN74AHC245PWLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245PWLE
Rochester Electronics LLC
Bus Transceiver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AHC245PWLE
This table gives cross-reference parts and alternative options found for SN74AHC245PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC245PWE4 | Bus Transceiver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74AHC245PWLE vs SN74AHC245PWE4 |
SN74AHC245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245PWLE vs SN74AHC245PWR |
74AHC245PW,118 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC245PWLE vs 74AHC245PW,118 |
74VHC245MTCX_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74AHC245PWLE vs 74VHC245MTCX_NL |
74AHC245PW-T | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | SN74AHC245PWLE vs 74AHC245PW-T |
SN74AHC245QPWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245PWLE vs SN74AHC245QPWR |
935300186118 | Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHC245PWLE vs 935300186118 |
SN74AHC245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74AHC245PWLE vs SN74AHC245PWLE |
SN74AHC245QPWRG4 | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP | Texas Instruments | SN74AHC245PWLE vs SN74AHC245QPWRG4 |
SN74AHC245PWRE4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245PWLE vs SN74AHC245PWRE4 |