-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32231-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2711 In Stock |
|
$0.3651 / $0.9400 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, AHC-CMOS, 6 Pin, Plastic, TSSOP | 4000 |
|
$0.4905 / $1.6350 | Buy Now |
DISTI #
C1S746200771356
|
Chip1Stop | Inverter Schmitt Trigger RoHS: Compliant pbFree: Yes Container: Cut Tape | 1330 |
|
$0.3230 / $0.7120 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | IC SNGL SCHM-TRG INV GATE SC70-5 | 274397 |
|
$0.0330 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G14DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DCKT
Texas Instruments
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G14DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH14FU(T5LMH,JF | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | SN74AHC1G14DCKT vs TC7SH14FU(T5LMH,JF |
MC74VHC1G14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G14DCKT vs MC74VHC1G14DFT2 |
74AHC1G14GW | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G14DCKT vs 74AHC1G14GW |
MC74VHC1G14EDFT2G | Inverter | onsemi | SN74AHC1G14DCKT vs MC74VHC1G14EDFT2G |
SN74AHC1G14DCKR | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G14DCKT vs SN74AHC1G14DCKR |
74AHC1G14GW,165 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | SN74AHC1G14DCKT vs 74AHC1G14GW,165 |
MC74VHC1G14DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G14DCKT vs MC74VHC1G14DFT1 |
74AHC1G14GW-G | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate | NXP Semiconductors | SN74AHC1G14DCKT vs 74AHC1G14GW-G |
S-75V14ANC-5VA-TFG | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | SN74AHC1G14DCKT vs S-75V14ANC-5VA-TFG |
74V1G14C | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | SN74AHC1G14DCKT vs 74V1G14C |