Part Details for NL17SG07DFT2G by onsemi
Overview of NL17SG07DFT2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NL17SG07DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2272
|
Newark | Buffer With Open-Drain Output/ Reel |Onsemi NL17SG07DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
488-NL17SG07DFT2GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V SC88A Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6003 In Stock |
|
$0.0374 / $0.3800 | Buy Now |
DISTI #
NL17SG07DFT2G
|
Avnet Americas | Buffer 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R - Tape and Reel (Alt: NL17SG07DFT2G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
863-NL17SG07DFT2G
|
Mouser Electronics | Buffers & Line Drivers Buffer with Open-Drain Output RoHS: Compliant | 2853 |
|
$0.0370 / $0.3800 | Buy Now |
|
Future Electronics | Buffer with Open Drain Output - SOT−953 package RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0419 | Buy Now |
|
Rochester Electronics | NL17SG07 - Inverter, LVP Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 5467 |
|
$0.0405 / $0.0477 | Buy Now |
DISTI #
NL17SG07DFT2G
|
TME | IC: digital, buffer, Ch: 1, IN: 2, CMOS, SMD, SC88A, MiniGate, NL Min Qty: 1 | 3000 |
|
$0.0750 / $0.3760 | Buy Now |
DISTI #
NL17SG07DFT2G
|
Avnet Asia | Buffer 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R (Alt: NL17SG07DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0246 / $0.0275 | Buy Now |
DISTI #
NL17SG07DFT2G
|
Avnet Silica | Buffer 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-88A T/R (Alt: NL17SG07DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BUFFER NON-INVERT 3.6V SC88A | 27000 |
|
RFQ |
Part Details for NL17SG07DFT2G
NL17SG07DFT2G CAD Models
NL17SG07DFT2G Part Data Attributes
|
NL17SG07DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SG07DFT2G
onsemi
Buffer with Open-Drain Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVP | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0003 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NL17SG07DFT2G
This table gives cross-reference parts and alternative options found for NL17SG07DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SG07DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G14DBVTE4 | Single Schmitt-Trigger Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | NL17SG07DFT2G vs SN74AHC1G14DBVTE4 |
NL17SG07P5T5G | Buffer with Open-Drain Output, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NL17SG07DFT2G vs NL17SG07P5T5G |
MC74VHC1G14DTT3 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NL17SG07DFT2G vs MC74VHC1G14DTT3 |
MC74VHC1GT14DTT1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NL17SG07DFT2G vs MC74VHC1GT14DTT1G |
NLU1GT04MUTCG | Single Inverter, TTL-Level, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | NL17SG07DFT2G vs NLU1GT04MUTCG |
NLU1GT04AMX1TCG | 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NL17SG07DFT2G vs NLU1GT04AMX1TCG |
M74VHC1GT04DTT1G | Single Inverter, TTL Level, TSOP-5, 3000-REEL | onsemi | NL17SG07DFT2G vs M74VHC1GT04DTT1G |
M74VHC1GT14DFT2G | Single Inverter with TTL Level Input, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NL17SG07DFT2G vs M74VHC1GT14DFT2G |
MC74VHC1GT04DFT2G | Single Inverter, TTL Level, 3000-REEL | onsemi | NL17SG07DFT2G vs MC74VHC1GT04DFT2G |
MC74VHC1GT14DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NL17SG07DFT2G vs MC74VHC1GT14DFT1 |