-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7456
|
Newark | Logic, 2-1 Quad Select/Mux, 16Soic, Logic Family/Base Number:74Ahc157, Logic Type:Data Selector/Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC157D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-SN74AHC157D-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25363 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-4551-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
664 In Stock |
|
$0.6697 / $1.1600 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 840 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | 672 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | 64 |
|
$0.3360 / $0.5600 | Buy Now |
|
Rochester Electronics | SN74AHC157 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 25363 |
|
$0.4327 / $0.5090 | Buy Now |
DISTI #
SN74AHC157D
|
TME | IC: digital, 2 to 1 line,multiplexer,data selector, Ch: 4, CMOS Min Qty: 3 | 0 |
|
$0.4870 / $1.0660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC157D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC157D
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC157D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263998112 | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74AHC157D vs 935263998112 |
74VHC157MX | Quad 2-Input Multiplexer, 2500-REEL | onsemi | SN74AHC157D vs 74VHC157MX |
74VHC157M | Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74AHC157D vs 74VHC157M |
74AHC157D,112 | 74AHC(T)157 - Quad 2-input multiplexer SOP 16-Pin | NXP Semiconductors | SN74AHC157D vs 74AHC157D,112 |
74VHC157M | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | SN74AHC157D vs 74VHC157M |
74AHC157D,112 | 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin | Nexperia | SN74AHC157D vs 74AHC157D,112 |
SN74AHC157DR | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125 | Texas Instruments | SN74AHC157D vs SN74AHC157DR |
74AHC157D | Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74AHC157D vs 74AHC157D |
74AHC157D-Q100 | Multiplexer | Nexperia | SN74AHC157D vs 74AHC157D-Q100 |
935263998118 | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74AHC157D vs 935263998118 |