Part Details for 935263998112 by Nexperia
Overview of 935263998112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263998112
935263998112 CAD Models
935263998112 Part Data Attributes:
|
935263998112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935263998112
Nexperia
Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935263998112
This table gives cross-reference parts and alternative options found for 935263998112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263998112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC157D,118 | 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin | Nexperia | 935263998112 vs 74AHC157D,118 |
74VHC157MTR | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 935263998112 vs 74VHC157MTR |
74AHC157D-Q100 | Multiplexer | Nexperia | 935263998112 vs 74AHC157D-Q100 |
74VHC157MX_NL | Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 935263998112 vs 74VHC157MX_NL |
74AHC157D | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935263998112 vs 74AHC157D |
74AHC157D,112 | 74AHC(T)157 - Quad 2-input multiplexer SOP 16-Pin | NXP Semiconductors | 935263998112 vs 74AHC157D,112 |
74VHC157M | Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 935263998112 vs 74VHC157M |
SN74AHC157DRG4 | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125 | Texas Instruments | 935263998112 vs SN74AHC157DRG4 |
TC74VHC157FN(ELP) | IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | 935263998112 vs TC74VHC157FN(ELP) |
SN74AHC157DRE4 | AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 935263998112 vs SN74AHC157DRE4 |