-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1037
|
Newark | Logic, Quad 2In Pos-Nand Gate, 14Dip, Logic Family/Base Number:74Ahc00, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC00N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 / $0.8390 | Buy Now |
DISTI #
2156-SN74AHC00N-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23508 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-4510-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
818 In Stock |
|
$0.2727 / $0.7600 | Buy Now |
DISTI #
595-SN74AHC00N
|
Mouser Electronics | Logic Gates Quad 2-In Pos NAND RoHS: Compliant | 1503 |
|
$0.2590 / $0.7600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, DIP | 44 |
|
$0.3718 / $0.5577 | Buy Now |
|
Rochester Electronics | SN74AHC00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 23508 |
|
$0.2479 / $0.2917 | Buy Now |
DISTI #
SN74AHC00N
|
TME | IC: digital, NAND, Ch: 4, IN: 2, THT, DIP14, 2÷5.5VDC, AHC Min Qty: 1 | 427 |
|
$0.2460 / $0.7490 | Buy Now |
|
Ameya Holding Limited | Quadruple 2-Input Positive-NAND Gates | 1517 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14DIP | 8160 |
|
RFQ | |
DISTI #
3120282
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5994 / $0.7233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC00N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00N
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-PDIP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHC00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AHC00J | Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74AHC00N vs SNJ54AHC00J |
SN74AHC00NE4 | Quadruple 2-Input Positive-NAND Gates 14-PDIP -40 to 125 | Texas Instruments | SN74AHC00N vs SN74AHC00NE4 |
5962-9682201QCA | Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74AHC00N vs 5962-9682201QCA |
SN54AHC00J | AHC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AHC00N vs SN54AHC00J |