Part Details for SN54AHC00J by Texas Instruments
Overview of SN54AHC00J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54AHC00J
SN54AHC00J CAD Models
SN54AHC00J Part Data Attributes:
|
SN54AHC00J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AHC00J
Texas Instruments
AHC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54AHC00J
This table gives cross-reference parts and alternative options found for SN54AHC00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AHC00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC00NE4 | Quadruple 2-Input Positive-NAND Gates 14-PDIP -40 to 125 | Texas Instruments | SN54AHC00J vs SN74AHC00NE4 |
SNJ54AHC00J | Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54AHC00J vs SNJ54AHC00J |
5962-9682201QCA | Military 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54AHC00J vs 5962-9682201QCA |
SN74AHC00N | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-PDIP -40 to 125 | Texas Instruments | SN54AHC00J vs SN74AHC00N |