Part Details for SN74ACT7801-15PN by Texas Instruments
Overview of SN74ACT7801-15PN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ACT7801-15PN
SN74ACT7801-15PN CAD Models
SN74ACT7801-15PN Part Data Attributes:
|
SN74ACT7801-15PN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7801-15PN
Texas Instruments
1KX18 OTHER FIFO, PQFP80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for SN74ACT7801-15PN
This table gives cross-reference parts and alternative options found for SN74ACT7801-15PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7801-15PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7802-40PN | 1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ACT7801-15PN vs SN74ACT7802-40PN |
SNJ54ACT7881PNR | 1KX18 OTHER FIFO, 13ns, CQFP80, CERAMIC, QFP-80 | Texas Instruments | SN74ACT7801-15PN vs SNJ54ACT7881PNR |
SN74ACT7802-25PN | 1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ACT7801-15PN vs SN74ACT7802-25PN |
IDT72V233L7-5PF8 | FIFO, 1KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ACT7801-15PN vs IDT72V233L7-5PF8 |
72V233L7-5PF8 | TQFP-80, Reel | Integrated Device Technology Inc | SN74ACT7801-15PN vs 72V233L7-5PF8 |
72V233L7-5PFG8 | FIFO, 1KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ACT7801-15PN vs 72V233L7-5PFG8 |
SN74ACT7802-25PNR | 1KX18 OTHER FIFO, 30ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ACT7801-15PN vs SN74ACT7802-25PNR |
SN54ACT7881PN | 1KX18 OTHER FIFO, 13ns, PQFP80, PLASTIC, QFP-80 | Texas Instruments | SN74ACT7801-15PN vs SN54ACT7881PN |
SN74ACT7801-20PNR | 1KX18 OTHER FIFO, PQFP80 | Texas Instruments | SN74ACT7801-15PN vs SN74ACT7801-20PNR |
IDT72V233L7-5PFI | FIFO, 1KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ACT7801-15PN vs IDT72V233L7-5PFI |