Part Details for SN74ACT7802-40PN by Texas Instruments
Overview of SN74ACT7802-40PN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7802-40PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 1KX18, 35ns, Synchronous, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1241 |
|
$7.7900 / $9.1700 | Buy Now |
Part Details for SN74ACT7802-40PN
SN74ACT7802-40PN CAD Models
SN74ACT7802-40PN Part Data Attributes
|
SN74ACT7802-40PN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7802-40PN
Texas Instruments
1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for SN74ACT7802-40PN
This table gives cross-reference parts and alternative options found for SN74ACT7802-40PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7802-40PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7802-25PNR | 1KX18 OTHER FIFO, 30ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ACT7802-40PN vs SN74ACT7802-25PNR |
72V233L7-5PFGI | FIFO, 1KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ACT7802-40PN vs 72V233L7-5PFGI |
SNJ54ACT7881PN | 1KX18 OTHER FIFO, 13ns, CQFP80, CERAMIC, QFP-80 | Texas Instruments | SN74ACT7802-40PN vs SNJ54ACT7881PN |
IDT72V233L10PFG | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ACT7802-40PN vs IDT72V233L10PFG |
IDT72V233L7-5PFG | FIFO, 1KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ACT7802-40PN vs IDT72V233L7-5PFG |
SN74ACT7802-25PN | 1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ACT7802-40PN vs SN74ACT7802-25PN |
72V233L6PF8 | TQFP-80, Reel | Integrated Device Technology Inc | SN74ACT7802-40PN vs 72V233L6PF8 |
5962-9562701NXX | 1KX18 OTHER FIFO, 13ns, PQFP80, PLASTIC, QFP-80 | Texas Instruments | SN74ACT7802-40PN vs 5962-9562701NXX |
5962-9562701NXD | 1024 x 18 Synchronous FIFO Memory 80-LQFP -55 to 125 | Texas Instruments | SN74ACT7802-40PN vs 5962-9562701NXD |
SN74ACT7881-15PN | 1024 x 18 synchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ACT7802-40PN vs SN74ACT7881-15PN |