Part Details for SN74ACT2236-20FN by Texas Instruments
Overview of SN74ACT2236-20FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT2236-20FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT2236-20FN-ND
|
DigiKey | IC FIFO 2KX9 BI-DIRECTIONAL Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
381 In Stock |
|
$16.5000 | Buy Now |
|
Rochester Electronics | Bi-Directional FIFO, 2KX9, 25ns, Synchronous, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 381 |
|
$14.1700 / $16.6700 | Buy Now |
Part Details for SN74ACT2236-20FN
SN74ACT2236-20FN CAD Models
SN74ACT2236-20FN Part Data Attributes:
|
SN74ACT2236-20FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT2236-20FN
Texas Instruments
1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | BYPASS XCVR | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 18432 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0004 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |
Alternate Parts for SN74ACT2236-20FN
This table gives cross-reference parts and alternative options found for SN74ACT2236-20FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT2236-20FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT2236-20FNR | 2KX9 BI-DIRECTIONAL FIFO, 25ns, PQCC44, PLASTIC, LCC-44 | Texas Instruments | SN74ACT2236-20FN vs SN74ACT2236-20FNR |
SN74ACT2236-30FN | 1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC -40 to 85 | Texas Instruments | SN74ACT2236-20FN vs SN74ACT2236-30FN |