Memory
IDT72103S120J8
Integrated Device Technology Inc
Description: FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44

Overview of IDT72103S120J8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72103S120J8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72103S120J8 by Integrated Device Technology Inc

IDT72103S120J8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Additional Feature
RETRANSMIT
Cycle Time
140 ns
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
44
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. IDT72103S120J8
    Integrated Device Technology Inc
    FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for IDT72103S120J8

This table gives cross-reference parts and alternative options found for IDT72103S120J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72103S120J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72103L120J8 FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72103S120J8 vs IDT72103L120J8
IDT72103S120J FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72103S120J8 vs IDT72103S120J
IDT72103L120J FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72103S120J8 vs IDT72103L120J
Part Number Description Manufacturer Compare
SN74ACT7807-20FN 2048 x 9 synchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments IDT72103S120J8 vs SN74ACT7807-20FN
SN74ACT7808-40FN 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments IDT72103S120J8 vs SN74ACT7808-40FN
SN74ACT7808-30FN 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments IDT72103S120J8 vs SN74ACT7808-30FN
IDT72103L80J FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72103S120J8 vs IDT72103L80J
IDT72103L80J8 FIFO, 2KX9, 80ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72103S120J8 vs IDT72103L80J8
SN74ACT2236-40FNR 2KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44, PLASTIC, LCC-44 Texas Instruments IDT72103S120J8 vs SN74ACT2236-40FNR
SN74ACT7807-40FNR 2KX9 OTHER FIFO, 25ns, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Texas Instruments IDT72103S120J8 vs SN74ACT7807-40FNR
IDT72103L65J8 FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc IDT72103S120J8 vs IDT72103L65J8
SN74ACT7808-20FN 2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70 Texas Instruments IDT72103S120J8 vs SN74ACT7808-20FN
SN74ACT7808-40FNR 2K X 9 OTHER FIFO, 28 ns, PQCC44, GREEN, PLASTIC, LCC-44 Texas Instruments IDT72103S120J8 vs SN74ACT7808-40FNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72103S120J8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72103S120J8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72103S120J8 would you like to use for your alert(s)?
  • Please alert me when IDT72103S120J8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72103S120J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72103S120J8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72103S120J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72103S120J8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72103S120J8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: