-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC04QPWRQ1-ND
|
DigiKey | IC INVERTER 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2891 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-29365-1-ND
|
DigiKey | IC INVERTER 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1594 In Stock |
|
$0.1800 / $0.5400 | Buy Now |
DISTI #
595-SN74AC04QPWRQ1
|
Mouser Electronics | Inverters Automotive Catalog Hex Inverters RoHS: Compliant | 0 |
|
$0.1800 / $0.6400 | Order Now |
DISTI #
J56:1989_00553972
|
Arrow Electronics | Inverter 6-Element CMOS Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 4000 |
|
$0.1711 | Buy Now |
|
Rochester Electronics | SN74AC04-Q1 Automotive Catalog Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 2891 |
|
$0.1785 / $0.2100 | Buy Now |
|
Ameya Holding Limited | IC INVERTER HEX 14TSSOP | 34422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC04QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC04QPWRQ1
Texas Instruments
Automotive 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC04QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC04QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC04PWLE | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74AC04QPWRQ1 vs SN74AC04PWLE |
N74AC04PW | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74AC04QPWRQ1 vs N74AC04PW |
SN74AC04PWG4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AC04QPWRQ1 vs SN74AC04PWG4 |
MC74AC04DT | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN74AC04QPWRQ1 vs MC74AC04DT |
SN74AC04PWRG4 | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74AC04QPWRQ1 vs SN74AC04PWRG4 |
N74AC04PWDH-T | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74AC04QPWRQ1 vs N74AC04PWDH-T |
HD74AC04TVELL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | Renesas Electronics Corporation | SN74AC04QPWRQ1 vs HD74AC04TVELL |
74AC04MTC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC04QPWRQ1 vs 74AC04MTC |
74AC04PWDH-T | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74AC04QPWRQ1 vs 74AC04PWDH-T |
HD74AC04T-EL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74AC04QPWRQ1 vs HD74AC04T-EL |