Part Details for HD74AC04TVELL by Renesas Electronics Corporation
Overview of HD74AC04TVELL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74AC04TVELL
HD74AC04TVELL CAD Models
HD74AC04TVELL Part Data Attributes
|
HD74AC04TVELL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74AC04TVELL
Renesas Electronics Corporation
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74AC04TVELL
This table gives cross-reference parts and alternative options found for HD74AC04TVELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC04TVELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC04PWLE | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | HD74AC04TVELL vs SN74AC04PWLE |
MC74AC04DT | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | HD74AC04TVELL vs MC74AC04DT |
HD74AC04TELL-E | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74AC04TVELL vs HD74AC04TELL-E |
74AC04MTC | Hex Inverter, 96-TUBE | onsemi | HD74AC04TVELL vs 74AC04MTC |
74AC04MTCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | HD74AC04TVELL vs 74AC04MTCX |
SN74AC04PW | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | HD74AC04TVELL vs SN74AC04PW |
HD74AC04TELL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | HD74AC04TVELL vs HD74AC04TELL |
74AC04MTC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | HD74AC04TVELL vs 74AC04MTC |
74AC04MTCX | Hex Inverter, 2500-REEL | onsemi | HD74AC04TVELL vs 74AC04MTCX |
74AC04MTCX_NL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | HD74AC04TVELL vs 74AC04MTCX_NL |