Logic
SN74ABTR2245PWLE
Texas Instruments
Description: Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74ABTR2245PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABTR2245PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABTR2245PWLE by Texas Instruments

SN74ABTR2245PWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ABTR2245PWLE
    Texas Instruments
    Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABTR2245PWLE

This table gives cross-reference parts and alternative options found for SN74ABTR2245PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTR2245PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2245CMTCX ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABTR2245PWLE vs 74ABT2245CMTCX
SN74ABT2245PWE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABTR2245PWLE vs SN74ABT2245PWE4
935203800112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABTR2245PWLE vs 935203800112
74ABT2245CMTC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABTR2245PWLE vs 74ABT2245CMTC
SN74ABTR2245DGVR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TVSOP-20 Texas Instruments SN74ABTR2245PWLE vs SN74ABTR2245DGVR
SN74ABTR2245DGV ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 Texas Instruments SN74ABTR2245PWLE vs SN74ABTR2245DGV
SN74ABT2245PWR Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABTR2245PWLE vs SN74ABT2245PWR
SN74ABTR2245PWR Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABTR2245PWLE vs SN74ABTR2245PWR
74ABT2245PWDH IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABTR2245PWLE vs 74ABT2245PWDH
SN74ABT2245PWLE Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABTR2245PWLE vs SN74ABT2245PWLE
Part Number Description Manufacturer Compare
SN74ABTR2245DGVR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TVSOP-20 Texas Instruments SN74ABTR2245PWLE vs SN74ABTR2245DGVR
74ABT2245CMTC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABTR2245PWLE vs 74ABT2245CMTC
SN74ABT2245PWE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABTR2245PWLE vs SN74ABT2245PWE4
74ABT2245CMTCX ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABTR2245PWLE vs 74ABT2245CMTCX
74ABT2245PW,112 74ABT2245 - Octal transceiver with direction pin and 30 Ohm series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABTR2245PWLE vs 74ABT2245PW,112
935203800112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABTR2245PWLE vs 935203800112
SN74ABT2245PWRG4 Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABTR2245PWLE vs SN74ABT2245PWRG4
SN74ABTR2245PWRE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABTR2245PWLE vs SN74ABTR2245PWRE4
SN74ABTR2245PWR Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABTR2245PWLE vs SN74ABTR2245PWR
74ABT2245PW-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABTR2245PWLE vs 74ABT2245PW-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABTR2245PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABTR2245PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABTR2245PWLE would you like to use for your alert(s)?
  • Please alert me when SN74ABTR2245PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABTR2245PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABTR2245PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABTR2245PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABTR2245PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABTR2245PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: