Logic
SN74ABT2245PWR
Texas Instruments
Description: Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74ABT2245PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74ABT2245PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ABT2245PWR-ND
DigiKey IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 22000
In Stock
  • 714 $0.4200
$0.4200 Buy Now
DISTI # 296-3958-1-ND
DigiKey IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0000
  • 2,000 $0.4320
  • 4,000 $0.4184
  • 6,000 $0.4116
  • 10,000 $0.4040
  • 14,000 $0.3996
  • 20,000 $0.3953
$0.3953 / $1.0000 Buy Now
DISTI # 595-SN74ABT2245PWR
Mouser Electronics Bus Transceivers Tri-St. Octal /MOS RoHS: Compliant 0
  • 2,000 $0.4170
  • 4,000 $0.4000
  • 10,000 $0.3870
$0.3870 / $0.4170 Order Now
Bristol Electronics   1974
RFQ
Bristol Electronics   1049
RFQ
Quest Components   1579
  • 1 $1.4430
  • 278 $0.5772
  • 1,387 $0.5051
$0.5051 / $1.4430 Buy Now
Quest Components   839
  • 1 $1.2600
  • 80 $0.6300
  • 318 $0.5040
$0.5040 / $1.2600 Buy Now
Rochester Electronics SN74ABT2245 Octal Transceivers And Line/MOS Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 22000
  • 1 $0.4244
  • 25 $0.4159
  • 100 $0.3989
  • 500 $0.3820
  • 1,000 $0.3607
$0.3607 / $0.4244 Buy Now
DISTI # SN74ABT2245PWR
TME IC: digital, line driver,transceiver, Ch: 8, BiCMOS,TTL, SMD, ABT Min Qty: 1 0
  • 1 $0.9100
  • 5 $0.8500
  • 25 $0.7800
$0.7800 / $0.9100 RFQ
LCSC 8 4.5V5.5V 1 TSSOP-20 Buffers Drivers Receivers Transceivers ROHS 100
  • 1 $0.8991
  • 10 $0.8009
  • 30 $0.7854
  • 100 $0.7621
$0.7621 / $0.8991 Buy Now

CAD Models for SN74ABT2245PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT2245PWR by Texas Instruments

SN74ABT2245PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ABT2245PWR
    Texas Instruments
    Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABT2245PWR

This table gives cross-reference parts and alternative options found for SN74ABT2245PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2245PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2245PW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PW
74ABT2245PWDH IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PWDH
74ABT2245CMTCX ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2245PWR vs 74ABT2245CMTCX
74ABT2245PWDH-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PWDH-T
935203800118 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 935203800118
SN74ABT2245PWRG4 Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2245PWR vs SN74ABT2245PWRG4
SN74ABTR2245PWR Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2245PWR vs SN74ABTR2245PWR
74ABT2245PW,112 74ABT2245 - Octal transceiver with direction pin and 30 Ohm series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PW,112
SN74ABT2245PWE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2245PWR vs SN74ABT2245PWE4
74ABT2245CMTC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2245PWR vs 74ABT2245CMTC
Part Number Description Manufacturer Compare
935203800112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 935203800112
74ABT2245PW,118 74ABT2245 - Octal transceiver with direction pin and 30 Ohm series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PW,118
74ABT2245PW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PW
74ABT2245PW,112 74ABT2245 - Octal transceiver with direction pin and 30 Ohm series termination resistors (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PW,112
74ABT2245PW-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PW-T
SN74ABT2245PW Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2245PWR vs SN74ABT2245PW
74ABT2245PWDH-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT2245PWR vs 74ABT2245PWDH-T
74ABT2245CMTC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2245PWR vs 74ABT2245CMTC
SN74ABT2245PWRG4 Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT2245PWR vs SN74ABT2245PWRG4
SN74ABT2245PWE4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ABT2245PWR vs SN74ABT2245PWE4

Related Parts for SN74ABT2245PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT2245PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT2245PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT2245PWR would you like to use for your alert(s)?
  • Please alert me when SN74ABT2245PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT2245PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT2245PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT2245PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT2245PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT2245PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: