There are no models available for this part yet.
Overview of SN74ABTH162245DLR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN74ABTH162245DLR by Rochester Electronics LLC
Part Data Attributes for SN74ABTH162245DLR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SSOP
|
Package Description
|
GREEN, PLASTIC, SSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Family
|
ABT
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e4
|
Length
|
15.875 mm
|
Logic IC Type
|
BUS TRANSCEIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
5.1 ns
|
Seated Height-Max
|
2.79 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.49 mm
|
Alternate Parts for SN74ABTH162245DLR
This table gives cross-reference parts and alternative options found for SN74ABTH162245DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH162245DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT16623DLG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH162245DLR vs SN74ABT16623DLG4 |
BH162245ADL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABTH162245DLR vs BH162245ADL |
N74ABT162245ADL | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABTH162245DLR vs N74ABT162245ADL |
BT162245ADL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABTH162245DLR vs BT162245ADL-T |
74ABTH162245ADL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABTH162245DLR vs 74ABTH162245ADL |
SN74ABT16623DLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH162245DLR vs SN74ABT16623DLR |
74ABTH162245DLRG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ABTH162245DLR vs 74ABTH162245DLRG4 |
N74ABT162245ADL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABTH162245DLR vs N74ABT162245ADL-T |
74ABTH162245DLG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Rochester Electronics LLC | SN74ABTH162245DLR vs 74ABTH162245DLG4 |
SN74ABT16623DLRG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ABTH162245DLR vs SN74ABT16623DLRG4 |