-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT8245DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT8245DWR-296-ND
|
DigiKey | IC SCAN TEST DEV W/OBT 24-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1850 In Stock |
|
$4.1000 | Buy Now |
DISTI #
296-14679-1-ND
|
DigiKey | IC SCAN TEST DEV W/OBT 24-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8451 / $6.7100 | Buy Now |
DISTI #
595-SN74ABT8245DWR
|
Mouser Electronics | Specialty Function Logic Scan Test Device A 595-SN74ABT8245DW RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
DISTI #
86287939
|
Verical | Scan Test Device -40°C to 85°C 24-Pin SOIC T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1501 | Americas - 1850 |
|
$4.1875 / $4.8250 | Buy Now |
|
Bristol Electronics | 4770 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,BICMOS-TTL,SOP,24PIN,PLASTIC | 1640 |
|
$2.7720 / $7.9200 | Buy Now |
|
Rochester Electronics | 74ABT8245 - Scan Test Devices With Octal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 1850 |
|
$3.3500 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT8245DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT8245DWR
Texas Instruments
Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT8245DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT8245DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT8245DWG4 | Texas Instruments | $5.5770 | Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85 | SN74ABT8245DWR vs SN74ABT8245DWG4 |
SN74ABT8245DW | Texas Instruments | $4.1193 | Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85 | SN74ABT8245DWR vs SN74ABT8245DW |