-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT651DW-ND
|
DigiKey | IC TXRX INVERT 5.5V 24SOIC Min Qty: 114 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17674 In Stock |
|
$2.6400 | Buy Now |
DISTI #
296-4060-5-ND
|
DigiKey | IC TXRX INVERT 5.5V 24SOIC Min Qty: 114 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7082 | Buy Now |
DISTI #
595-SN74ABT651DW
|
Mouser Electronics | Bus Transceivers Octal Bus RoHS: Compliant | 90 |
|
$3.0600 / $4.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.4636 / $3.1360 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.1000 / $4.2000 | Buy Now | |
|
Quest Components | 60 |
|
$3.6320 / $5.4480 | Buy Now | |
|
Rochester Electronics | SN74ABT651 Octal Bus Transceivers And Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 17674 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
SN74ABT651DW
|
TME | IC: digital, bus transceiver,register, Ch: 8, BiCMOS,TTL, SMD, SO24 Min Qty: 1 | 0 |
|
$4.0100 / $4.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT651DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT651DW
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |