Part Details for SN74ABT2241DB by Texas Instruments
Overview of SN74ABT2241DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74ABT2241DB
SN74ABT2241DB CAD Models
SN74ABT2241DB Part Data Attributes:
|
SN74ABT2241DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2241DB
Texas Instruments
ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT2241DB
This table gives cross-reference parts and alternative options found for SN74ABT2241DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2241DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT241DBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2241DB vs SN74ABT241DBLE |
SN74ABT241DBLE | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ABT2241DB vs SN74ABT241DBLE |
SN74ABT241ADBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2241DB vs SN74ABT241ADBLE |
935220710118 | IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2241DB vs 935220710118 |
74ABT241CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2241DB vs 74ABT241CMSAX |
SN74ABT241ADBRE4 | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2241DB vs SN74ABT241ADBRE4 |
74ABT2241DB,118 | 74ABT2241DB | NXP Semiconductors | SN74ABT2241DB vs 74ABT2241DB,118 |
SN74ABT2241DBR | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2241DB vs SN74ABT2241DBR |
SN74ABT241DBR | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2241DB vs SN74ABT241DBR |
74ABT241CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2241DB vs 74ABT241CMSA |