-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT241ADBR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-3963-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1998 In Stock |
|
$0.2591 / $0.6900 | Buy Now |
DISTI #
595-SN74ABT241ADBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 1367 |
|
$0.2360 / $0.7200 | Buy Now |
|
Bristol Electronics | 3342 |
|
RFQ | ||
|
Bristol Electronics | 1992 |
|
RFQ | ||
|
Quest Components | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 5461 |
|
$0.1933 / $0.5271 | Buy Now |
|
Quest Components | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1540 |
|
$0.3220 / $0.8050 | Buy Now |
|
Quest Components | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 187 |
|
$0.3077 / $1.0255 | Buy Now |
|
Rochester Electronics | SN74ABT241A Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.2343 / $0.2756 | Buy Now |
DISTI #
SN74ABT241ADBR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, BiCMOS,TTL Min Qty: 1 | 0 |
|
$0.6330 / $0.8790 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT241ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT241ADBR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT241ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT241ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT241DB,112 | 74ABT241DB | NXP Semiconductors | SN74ABT241ADBR vs 74ABT241DB,112 |
74ABT241CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74ABT241ADBR vs 74ABT241CMSAX |
74ABT2241DB-T | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT241ADBR vs 74ABT2241DB-T |
SN74ABT241ADBRE4 | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT241ADBR vs SN74ABT241ADBRE4 |
74ABT241CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT241ADBR vs 74ABT241CMSA |
SN74ABT241DB | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ABT241ADBR vs SN74ABT241DB |
SN74ABT241ADBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT241ADBR vs SN74ABT241ADBLE |
74ABT2241DB,112 | 74ABT2241DB | NXP Semiconductors | SN74ABT241ADBR vs 74ABT2241DB,112 |
SN74ABT2241DBR | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT241ADBR vs SN74ABT2241DBR |
SN74ABT241DBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT241ADBR vs SN74ABT241DBLE |