-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48954-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1315 In Stock |
|
$0.4383 / $1.1300 | Buy Now |
DISTI #
595-SN7406DRG4
|
Mouser Electronics | Buffers & Line Drivers Hex inverter Buffer/ Driver RoHS: Compliant | 3549 |
|
$0.4970 / $1.1300 | Buy Now |
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Quest Components | 7406 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 52 |
|
$0.6710 / $1.1184 | Buy Now |
|
Quest Components | 7406 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 2840 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | 7406 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1015 |
|
$0.6960 / $1.7400 | Buy Now |
|
Quest Components | 7406 SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 438 |
|
$0.7456 / $1.8640 | Buy Now |
|
Rochester Electronics | SN7406 Hex inverter buffers / drivers with high-voltage outputs RoHS: Compliant Status: Active Min Qty: 1 | 374 |
|
$0.5602 / $0.6590 | Buy Now |
|
Ameya Holding Limited | IC INVERTER HEX 1INPUT 14SOIC | 67154 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7406DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7406DRG4
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN7406DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7406DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7406D | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | SN7406DRG4 vs N7406D |
SN7406DRE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7406DRG4 vs SN7406DRE4 |
SN7406DE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7406DRG4 vs SN7406DE4 |
N7406D | Inverter, 74 Series, 6-Func, 1-Input, TTL, PDSO14 | Signetics | SN7406DRG4 vs N7406D |
SN7406DG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN7406DRG4 vs SN7406DG4 |
DM7406M | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN7406DRG4 vs DM7406M |