Part Details for DM7406M by Fairchild Semiconductor Corporation
Overview of DM7406M by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM7406M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 73 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 1482 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Plastic, SOP | 58 |
|
$0.2400 / $0.8000 | Buy Now |
|
Velocity Electronics | Our Stock | 55 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER HEX OPEN OUT 14-SOIC | 7000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 195 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DM7406M
DM7406M CAD Models
DM7406M Part Data Attributes
|
DM7406M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7406M
Fairchild Semiconductor Corporation
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM7406M
This table gives cross-reference parts and alternative options found for DM7406M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7406M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7406DRG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7406M vs SN7406DRG4 |
SN7406DR | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7406M vs SN7406DR |
SN7406DE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7406M vs SN7406DE4 |
SN7406DRE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7406M vs SN7406DRE4 |
N7406D | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | DM7406M vs N7406D |
DM7406M | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Texas Instruments | DM7406M vs DM7406M |
N7406D | Inverter, 74 Series, 6-Func, 1-Input, TTL, PDSO14 | Signetics | DM7406M vs N7406D |