Part Details for SN65MLVD2DRBR by Texas Instruments
Overview of SN65MLVD2DRBR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65MLVD2DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN65MLVD2DRBRCT-ND
|
DigiKey | IC RECEIVER 0/1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8101 / $1.8400 | Buy Now |
DISTI #
595-SN65MLVD2DRBR
|
Mouser Electronics | LVDS Interface IC Single Ch M-LVDS Type-1 Rec RoHS: Compliant | 0 |
|
$0.7990 / $1.8400 | Order Now |
|
Ameya Holding Limited | IC M-LVDS RECEIVER SINGLE 8SON | 167414 |
|
RFQ | |
|
Chip1Cloud | IC M-LVDS RECEIVER SINGLE 8SON | 9500 |
|
RFQ | |
|
Win Source Electronics | IC M-LVDS RECEIVER SINGLE 8SON | 56320 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for SN65MLVD2DRBR
SN65MLVD2DRBR CAD Models
SN65MLVD2DRBR Part Data Attributes
|
SN65MLVD2DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD2DRBR
Texas Instruments
Single channel M-LVDS type-1 receiver 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SN65MLVD2DRBR
This table gives cross-reference parts and alternative options found for SN65MLVD2DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD2DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD2DRBT | Single channel M-LVDS type-1 receiver 8-SON -40 to 85 | Texas Instruments | SN65MLVD2DRBR vs SN65MLVD2DRBT |
SN65MLVD2DRBTG4 | LINE RECEIVER, PDSO8, GREEN, PLASTIC, SON-8 | Texas Instruments | SN65MLVD2DRBR vs SN65MLVD2DRBTG4 |