-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65MLVD204D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65MLVD204D | Texas Instruments | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 | |
SN65MLVD204DR | Texas Instruments | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65MLVD204D-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 94 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13801 In Stock |
|
$3.2100 | Buy Now |
DISTI #
296-12209-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 94 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$3.8012 | Buy Now |
DISTI #
595-SN65MLVD204D
|
Mouser Electronics | LVDS Interface IC HS Diff A 595-SN65MLVD204AD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86282514
|
Verical | LVDS Driver/Receiver 100Mbps 0.65V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0501 | Americas - 7380 |
|
$3.6625 | Buy Now |
DISTI #
86282081
|
Verical | LVDS Driver/Receiver 100Mbps 0.65V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0701 | Americas - 4836 |
|
$3.6625 | Buy Now |
DISTI #
86282197
|
Verical | LVDS Driver/Receiver 100Mbps 0.65V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0401 | Americas - 750 |
|
$3.6625 | Buy Now |
DISTI #
86285696
|
Verical | LVDS Driver/Receiver 100Mbps 0.65V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0101 | Americas - 626 |
|
$3.6625 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 282 |
|
$2.4840 / $6.2100 | Buy Now |
|
Rochester Electronics | SN65MLVD204 Half-Duplex M-LVDS Transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13801 |
|
$2.3400 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65MLVD204D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD204D
Texas Instruments
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6.7 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4.1 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65MLVD204D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD204D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB3N206SDG | onsemi | Check for Price | 3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver, SOIC-8 Narrow Body, 98-TUBE | SN65MLVD204D vs NB3N206SDG |
The SN65MLVD204D can support data rates up to 200 Mbps.
Yes, the SN65MLVD204D is designed to support multi-point bus configurations, allowing multiple devices to share the same bus.
The SN65MLVD204D has built-in hot swap capability, allowing devices to be connected and disconnected without disrupting the bus.
The maximum cable length supported by the SN65MLVD204D is 10 meters, but this can be extended using repeaters or hubs.
Yes, the SN65MLVD204D is compatible with other LVDS standards, including TIA/EIA-644 and IEEE 1596.3.