Part Details for SN65MLVD203 by Texas Instruments
Overview of SN65MLVD203 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65MLVD203
SN65MLVD203 CAD Models
Resources and Additional Insights for SN65MLVD203
Reference Designs related to SN65MLVD203
-
PMP5927 PFC and flyback for LED driver 14V/24V@1.5A, 24V@3.75A
PMP5927 是一种由 I2C 控制的 1:7 电源多路复用器和监控系统,用于从 9 到 80V 的直流配电系统。它非常适于将电源分配至 TMA(塔顶天线)、LED 阵列和需要通过 I2C 接口进行排序、电路保护和监控的其他直流系统。PMP5927 带有内置的 USB-I2C 转换器,可轻松地只与 USB-Mini USB 线缆和可下载的 GUI 配合使用。
-
Reinforced isolated M-LVDS transceiver reference design
This reference design demonstrates the performance of a reinforced: isolated: full-duplex M-LVDS transceiver node using the ISO7842 and SN65MLVD203. A single reinforced digital isolator replaces two basic digital isolators: reducing cost and PCB area.