-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9079
|
Newark | Transceiver, Tssop, -40 To 85Deg C, Logic Family/Base Number:-, Flip-Flop Type:-, Propagation Delay:6Ns, Frequency:125Mhz, Output Current:8Ma, Logic Case Style:Tssop, No. Of Pins:64Pins, Trigger Type:-, Ic Output Type:Lvds, Lvttl, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD082DGG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1500 / $8.9800 | Buy Now |
DISTI #
296-15833-5-ND
|
DigiKey | IC TRANSCEIVER HALF 8/8 64TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
57 In Stock |
|
$4.3196 / $7.6200 | Buy Now |
DISTI #
595-SN65MLVD082DGG
|
Mouser Electronics | LVDS Interface IC 8-Ch Half-Duplex M-LVDS Transceiver RoHS: Compliant | 318 |
|
$4.3100 / $7.6100 | Buy Now |
|
Ameya Holding Limited | TSSOP64/I°/8-CHANNEL HALF-DUPLEX M-LVDS LINE TRANSCEIVERS | 5 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65MLVD082DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD082DGG
Texas Instruments
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65MLVD082DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD082DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM65MLVD082DGGR | OCTAL LINE TRANSCEIVER, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | SN65MLVD082DGG vs SM65MLVD082DGGR |
SN65MLVD082DGGR | 8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85 | Texas Instruments | SN65MLVD082DGG vs SN65MLVD082DGGR |